AD537KH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 120 руб.
от 10 шт. —
17 440 руб.
от 25 шт. —
16 970 руб.
Добавить в корзину 1 шт.
на сумму 21 120 руб.
Описание
Integrated Circuits (ICs)\PMIC - V/F and F/V Converters
Voltage to Frequency Converter IC 100kHz В±0.05% TO-100-10
Технические параметры
Base Product Number | AD537 -> |
ECCN | EAR99 |
Frequency - Max | 100kHz |
Full Scale | В±30ppm/В°C |
HTSUS | 8542.39.0001 |
Linearity | В±0.05% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | TO-100-10 Metal Can |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | TO-100-10 |
Type | Voltage to Frequency |
Video File | Introducing Power by Linear |
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Converter Function | VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency (kHz) | 150 |
Linearity Error | ±0.1%FSR |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 24|18|5|28|15|12|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±15|±9|±12 |
Maximum Dual Supply Voltage (V) | ±18 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Pin Count | 10 |
Supplier Package | TO-100 |
Mounting | Through Hole |
Diameter | 9.4(Max) |
Package Height | 4.7(Max) |
PCB changed | 10 |
Lead Shape | Through Hole |
Brand: | Analog Devices |
Dual Supply Voltage: | +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Full Scale Frequency: | 150 kHz |
INL - Integral Nonlinearity: | +/-0.1%FSR |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Package / Case: | TO-100-10 |
Packaging: | Bulk |
Product Category: | Voltage to Frequency & Frequency to Voltage |
Product Type: | Voltage to Frequency & Frequency to Voltage |
Product: | Voltage to Frequency Converters |
Series: | AD537 |
Subcategory: | Data Converter ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем