STPA003OD-4WX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
231 шт., срок 6-8 недель
3 260 руб.
от 10 шт. —
2 820 руб.
от 25 шт. —
2 530 руб.
от 100 шт. —
2 068.51 руб.
Добавить в корзину 1 шт.
на сумму 3 260 руб.
Альтернативные предложения3
Описание
STPA003 Quad Bridge Power Amplifiers
STMicroelectronics STPA003 Quad Bridge Power Amplifiers are MOSFET class AB audio power amplifiers that are designed for high-power car radio. In addition to the outstanding output current capability and distortion performance, the STPA003 is extremely robust against several kinds of fortuitous misconnection. They are compliant to the most recent OEM specifications for low voltage operation (start-stop battery profile during engine stop). They include a DC offset detector and a high side driver or a clipping detector.
STMicroelectronics STPA003 Quad Bridge Power Amplifiers are MOSFET class AB audio power amplifiers that are designed for high-power car radio. In addition to the outstanding output current capability and distortion performance, the STPA003 is extremely robust against several kinds of fortuitous misconnection. They are compliant to the most recent OEM specifications for low voltage operation (start-stop battery profile during engine stop). They include a DC offset detector and a high side driver or a clipping detector.
Технические параметры
Audio - Load Impedance: | 2 Ohms |
Brand: | STMicroelectronics |
Class: | Class-AB |
Factory Pack Quantity: Factory Pack Quantity: | 357 |
Gain: | 26 dB |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Current: | 200 mA |
Operating Supply Voltage: | 6 V to 18 V |
Output Current: | 9 A |
Output Power: | 55 W |
Package / Case: | Flexiwatt-25 |
Packaging: | Tube |
Pd - Power Dissipation: | 85 W |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Qualification: | AEC-Q100 |
Series: | STPA003 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 6 V |
THD plus Noise: | 0.02% |
Type: | 4-Channel Quad |
Выходная Мощность | 85Вт |
Диапазон Напряжения Питания | 6В до 18В |
Импеданс Нагрузки | 2Ом |
Класс Усилителя | AB |
Количество Выводов | 25вывод(-ов) |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Усилителя | Flexiwatt |
Вес, г | 7.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.