AD8495-EVALZ, Amplifier IC Development Tools Full K-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 160 руб.
Добавить в корзину 1 шт.
на сумму 18 160 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Amplifier IC Development Tools
AD849x-EVALZ Evaluation Boards Analog Devices Inc. AD849x-EVALZ Evaluation Boards demonstrate the functionality of the AD8494, AD8495, AD8496, and AD8497 Precision Thermocouple Amplifiers. These 4-layer evaluation boards are designed to allow users to prototype the AD849x amplifiers quickly for various user-defined configurations for different applications. The Analog Devices AD849x-EVALZ Evaluation Boards have three modes of operation: Linear Mode, Setpoint Controller Mode, and Hysteresis on Setpoint Controller Mode.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
For Use With: | AD8495 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD8495 Thermocouple Amplifier |
Type: | Precision Amplifiers |
-3db Bandwidth | 25kHz |
Amplifier Type | Instrumentation |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 7mA |
Current - Supply (Main IC) | 180ВµA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Output Type | Single-Ended |
Package | Box |
Supplied Contents | Board(s) |
Utilized IC / Part | AD8495 |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 36V, В±2.7V ~ 18V |
Вес, г | 123 |
Техническая документация
Похожие товары