2JCIE-EV01-FT1

2JCIE-EV01-FT1
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 650 руб.
Добавить в корзину 1 шт. на сумму 27 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8006757453
Бренд: Omron

Описание

2JCIE-EV Sensor Evaluation Boards Omron Electronics 2JCIE-EV Sensor Evaluation Boards are designed to evaluate sensors using Raspberry PI, Arduino, and Adafruit Feather boards or can be used with Sparkfun's Qwiic Connect System. The boards allow designers to easily implement the development of an Internet of Things (IoT) system that senses a wide variety of environmental information. Each evaluation board comes with five built-in sensors, Temperature humidity sensor - Sensirion SHT30-DIS-B, Ambient light sensor - TI OPT3001DNP, MEMS digital barometric pressure sensor - Omron 2SMPB-02E, MEMS digital motion sensor - STMicroelectronics LIS2DW12, and MEMS microphone - Knowles SPH0645LM4H-B. Omron 2JCIE-EV evaluation boards can be connected to OMRON sensors (MEMS thermal sensor, MEMS flow sensor, Light convergent reflective sensor, air quality sensor, etc.) and Qwiic sensors.

Технические параметры

Brand: Omron Electronics
Description/Function: Huzzah32
Dimensions: 50.8 mm x 23.9 mm x 5.9 mm
Factory Pack Quantity: 1
For Use With: Adafruit
Manufacturer: Omron
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 4.75 V to 5.25 V
Part # Aliases: 2JCIEEV01FT1
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Adafruit
Type: Temperature, Humidity, Light, Barometric Pressure, Noise, Acceleration

Техническая документация

Datasheet
pdf, 1159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.