TLC7705IPWR
см. техническую документацию
Описание
The TLC7705IPWR is a MicroPower single-supply Voltage Supervisor with push-pull outputs. The voltage supervisor provides reset control, primarily in microcomputer and microprocessor systems. During power-on, /RESET is asserted when VDD reaches 1V. After minimum VDD (>=2V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI(SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. In addition to the power-on-reset and under-voltage-supervisor function, the TLC77xx adds power-down control support for static RAM. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure.
• power-ON reset generator
• Automatic reset generation after voltage drop
• Precision voltage sensor
• Temperature-compensated voltage reference
• Programmable delay time by external capacitor
• Defined RESET output from VDD>=1V
• Power-down control support for static ram with battery backup
• Power saving totem-pole outputs
• Programmable time delay
• 16µA Maximum supply current
• Green product and no Sb/Br
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 4.2 |
Output Driver | Active Low |
Minimum Reset Threshold Voltage (V) | 4.47 |
Typical Reset Threshold Voltage (V) | 4.55 |
Maximum Reset Threshold Voltage (V) | 4.63 |
Minimum Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Supply Current (uA) | 16 |
Maximum Power Dissipation (mW) | 525 |
Power Fail Detection | Yes |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Type | Supply Voltage Supervisor |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Pin Count | 8 |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 3.1(Max) |
Package Width | 4.5(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Время Задержки | 2.1мс |
Количество Выводов | 8вывод(-ов) |
Количество Устройств Мониторинга | 1монитор(-ов) |
Корпус Цифровой ИС | TSSOP |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2В |
Пороговое Напряжение | 4.55В |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем