AT91SAM7X128C-AU

AT91SAM7X128C-AU
Изображения служат только для ознакомления,
см. техническую документацию
4 530 руб.
от 2 шт.4 330 руб.
от 3 шт.4 180 руб.
Добавить в корзину 1 шт. на сумму 4 530 руб.
Номенклатурный номер: 8006798787

Описание

Электроэлемент
MCU, 32BIT, ARM7TDMI, 55MHZ, LQFP-100; Product Range:AT91 Family AT91SAM7x Series Microcontrollers; Architecture:ARM7TDMI; No. of Bits:32bit; CPU Speed:55MHz; Program Memory Size:128KB; RAM Memory Size:32KB; No. of Pins:

Технические параметры

Analog Supply Voltage 3.3 V
Brand Microchip Technology/Atmel
Core ARM7TDMI
Data Bus Width 32 bit
Data RAM Size 32 kB
Factory Pack Quantity 90
I/O Voltage 3.3 V
Interface Type SPI
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Mounting Style SMD/SMT
Number of I/Os 62 I/O
Number of Timers/Counters 1x16 bit
Operating Supply Voltage 1.8 V
Package / Case LQFP-100
Packaging Tray
Part # Aliases AT91SAM7X128C-AU
Processor Series SAM7X128
Product Category ARM Microcontrollers-MCU
Program Memory Size 128 kB
Program Memory Type Flash
RoHS Details
Series SAM7X/XC
Supply Voltage - Max 1.95 V
Supply Voltage - Min 1.65 V
Unit Weight 0.04653 oz
ADC Resolution: 10 bit
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM7TDMI
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 3.3 V
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 62 I/O
Number of Timers/Counters: 1 Timer
Package/Case: LQFP-100
Packaging: Tray
Processor Series: SAM7X128
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: SAM7X/XC
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 2917 КБ
Документация
pdf, 9596 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем