SV8FW3SS-3G1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 4-7 дней
6 620 руб.
Добавить в корзину 1 шт.
на сумму 6 620 руб.
Альтернативные предложения2
Описание
Электроэлемент
Vandal Resistant Switch, SV8 Series, 25 mm, SPST, Off-(On), Round Flush, Stainless Steel
Технические параметры
Actuator Type | Round, Button, Flush |
Circuit | SPST-NO |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 2A (DC) |
ECCN | EAR99 |
Electrical Life | 200,000 Cycles |
HTSUS | 8536.50.9031 |
Illumination Type, Color | LED, Red/Green |
Illumination Voltage (Nominal) | 2.0, 3.1 VDC |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Front |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 25.20mm Dia |
RoHS Status | ROHS3 Compliant |
Series | * |
Switch Function | Off-Mom |
Termination Style | Wire Leads |
Type | Anti-Vandal, Illuminated |
Voltage Rating - DC | 36V |
Actuator colour | silver |
Backlight colour | green, red |
Body colour | silver |
Button marking | blank |
Button shape | flat, round |
Contact plating | silver plated |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 2A/36V DC |
Illumination | LED, ring |
IP rating | IP67 |
Key stroke | 1.8mm |
Leads | leads 540mm |
Manufacturer | E-SWITCH |
Manufacturer series | SV8 |
Max. contact resistance: | 50mΩ |
Mechanical durability | 1000000 cycles |
Mounting | on panel |
Mounting hole diameter | Ø25mm |
Number of positions | 2 |
Operating Force | 4.5N |
Panel thickness | 1…6mm |
Stable positions number | 1 |
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. | OFF-(ON) |
Type of switch | vandal resistant |
Вес, г | 54 |
Техническая документация
Datasheet
pdf, 872 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары