A3P1000-FG256I, FPGA ProASIC®3 Family 1M Gates 231MHz 130nm Technology 1.5V 256-Pin FBGA Tray

A3P1000-FG256I, FPGA ProASIC®3 Family 1M Gates 231MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
32 590 руб.
от 2 шт.32 310 руб.
от 3 шт.32 030 руб.
Добавить в корзину 1 шт. на сумму 32 590 руб.
Номенклатурный номер: 8006836641
Артикул: A3P1000-FG256I

Описание

Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3 Family 1M Gates 231MHz 130nm Technology 1.5V 256-Pin FBGA Tray

Технические параметры

Automotive No
Copy Protection No
Device Logic Gates 1000000
Device Number of DLLs/PLLs 1
Device System Gates 1000000
ECCN (US) EAR99
Embedded Memory (Kbit) 144
EU RoHS Not Compliant
Family Name ProASIC®3
I/O Voltage (V) 1.5|1.8|2.5|3.3
In-System Programmability Yes
JTAG Support Yes
Lead Shape Ball
Maximum Differential I/O Pairs 44
Maximum I/O Performance 700Mbps
Maximum Operating Supply Voltage (V) 1.575
Maximum Operating Temperature (°C) 100
Maximum Supply Current (mA) 75
Minimum Operating Supply Voltage (V) 1.425
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Global Clocks 18
Number of I/O Banks 4
Number of Inter Dielectric Layers 7
Number of Registers 24576
Operating Supply Voltage (V) 1.5
Opr. Frequency (MHz) 231
Packaging Tray
Part Status Active
PCB changed 256
Pin Count 256
PPAP No
Process Technology 130nm
Program Memory Type Flash
Programmability Yes
Reprogrammability Support Yes
Single-Ended I/O Standards LVTTL|LVCMOS
Speed Grade STD
Standard Package Name BGA
Supplier Package FBGA
Supplier Temperature Grade Industrial
Total Number of Block RAM 32
Tradename ProASIC
User I/Os 177

Техническая документация

Datasheet
pdf, 5189 КБ