D2VW-5-1M-0

D2VW-5-1M-0
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
7 090 руб.
4 850 руб.
от 10 шт.3 420 руб.
Добавить в корзину 1 шт. на сумму 4 850 руб.
Номенклатурный номер: 8006845096
Бренд: Omron

Описание

D2VW Sealed Snap Action Switches

Omron D2VW Sealed Snap Action Switches are watertight miniature switches. These switches offer high quality and high precision with a switch body that meets IP67 requirements. The D2VW switches use epoxy resin to assure high sealing capability. These swithes are ideal for dusty places or where water is sprayed. The D2VW switches' V-series internal mechanism assures high precision and long life. These switches are RoHS compliant.

Технические параметры

Actuator Style: Plunger
Actuator: Plunger
Brand: Omron Electronics
Contact Form: SPDT
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Illuminated: Non-Illuminated
IP Rating: IP67
Manufacturer: Omron
Mounting Style: Chassis Mount
Operating Force: 2 N
Part # Aliases: D2VW51M0
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Series: D2VW
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Wire Lead
Type: Miniature
Voltage Rating AC: 250 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 1191 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.