AD22035Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 640 руб.
от 10 шт. —
8 790 руб.
от 25 шт. —
7 250 руб.
Добавить в корзину 1 шт.
на сумму 11 640 руб.
Описание
Sensors, Transducers\Motion Sensors - Accelerometers
Accelerometer X Axis В±18g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
Технические параметры
Acceleration Range | В±18g |
Axis | X |
Bandwidth | 0.5Hz ~ 2.5kHz |
ECCN | EAR99 |
Features | Adjustable Bandwidth |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Analog Voltage |
Package | Tube |
Package / Case | 8-CLCC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensitivity (mV/g) | 100 |
Supplier Device Package | 8-CLCC (5x5) |
Type | Analog |
Video File | MEMS Based Inertial Measurement UnitsMEMS OIS Solu |
Voltage - Supply | 3V ~ 6V |
Acceleration: | 18 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Packaging: | Tube |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y |
Sensitivity: | 100 mV/g |
Sensor Type: | 2-axis |
Series: | ADXL103 |
Subcategory: | Sensors |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Type: | Single Axis iMEMS Accelerometer |
Acceleration (g) | ±18 |
Automotive | No |
Axis Type | Single |
Device Sensitivity Range | 94mV/g to 106mV/g |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resonant Frequency (kHz) | 5.5 |
Standard Package Name | LLCC |
Supplier Package | CLLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |