BQ24155RGYT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 10 шт. —
530 руб.
от 25 шт. —
477 руб.
от 100 шт. —
393.04 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
BQ24155 Li-Ion Chargers
The Texas Instruments bq24155 one-cell Li-Ion chargers with full USB compliance and accessory power connection are USB friendly switch-mode charge management devices for single-cell Li-Ion and Li-polymer batteries used in a wide range of portable applications. The TI device allows for charging faster than linear chargers from current limited input sources. TI bq24155 battery charger ICs integrate a synchronous PWM controller, power MOSFETs, input current sensing and overvoltage protection, high-accuracy current and voltage regulation, and charge termination into a small WCSP package. TI bq24155 chargers are designed for use with mobile phones / smart phones, portable media players, and handheld devices.
The Texas Instruments bq24155 one-cell Li-Ion chargers with full USB compliance and accessory power connection are USB friendly switch-mode charge management devices for single-cell Li-Ion and Li-polymer batteries used in a wide range of portable applications. The TI device allows for charging faster than linear chargers from current limited input sources. TI bq24155 battery charger ICs integrate a synchronous PWM controller, power MOSFETs, input current sensing and overvoltage protection, high-accuracy current and voltage regulation, and charge termination into a small WCSP package. TI bq24155 chargers are designed for use with mobile phones / smart phones, portable media players, and handheld devices.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 4 V to 6 V |
Output Current: | 1.2 A |
Output Voltage: | 3.5 V to 4.44 V |
Package / Case: | VQFN-14 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | BQ24155 |
Subcategory: | PMIC-Power Management ICs |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем