ATA5723-DK
60 690 руб.
Добавить в корзину 1 шт.
на сумму 60 690 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Технические параметры
ECCN | EAR99 |
For Use With/Related Products | ATA5723 |
Frequency | 315MHz |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Receiver, ASK/FSK |
Video File | Introducing Atmel Studio 7 |
Похожие товары