MTI-100-2A8G4, MEMS MODULE, 4.5V TO 34V
см. техническую документацию
Описание
The MTi 100-series is Xsens' high-performance product line, setting the industry standard for reliable MEMS-based INS's, AHRS's, VRU's and IMU's. It features vibration rejecting gyroscopes and accelerometers and offers high-quality position, velocity, acceleration, and orientation even in challenging environments. The all-in-one sensor system supports optimized temperature calibration, high frequency position and orientation output and has configurable output settings for synchronization with any third-party device. The MTi 100-series is ruggedly built with a protective, anodized, IP67 waterproof aluminium housing, waterproof connectors and special studs for easy mounting and aligning.
• MTi-100 Inertial Measurement Unit (IMU)
• 10°/h gyro bias stability
• Innovative Xsens sensor fusion algorithm
• Best-in-class hardware design and easy software integration
• RS232 interface
• 4.5V to 34V or 3.3V input voltage
• Output frequency up to 2KHz
• Anodized aluminium 6082 case material
Технические параметры
Диапазон Гироскопа | ±450°/с |
Диапазон Ускорения | ±20g |
Линейка Продукции | MTi 100 |
Максимальное Напряжение Питания | 34В |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Микросхемы Датчика | Модуль |
ECCN | 7A994 |
HTSUS | 9014.80.4000 |
Mounting Type | Chassis Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | RS232, RS422, RS485, UART, USB |
Package | Bulk |
Package / Case | Module |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis |
Supplier Device Package | Module |
Вес, г | 250 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.