CD40257BE, Encoders, Decoders, Multiplexers & Demultiplexers Quad Data
![CD40257BE, Encoders, Decoders, Multiplexers & Demultiplexers Quad Data](https://static.chipdip.ru/lib/088/DOC024088818.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 10 шт. —
400 руб.
от 100 шт. —
315 руб.
от 250 шт. —
277.46 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Multiplexer 4 x 1:2 16-PDIP
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Multiplexer |
High Level Output Current: | -1.5 mA |
Logic Family: | CD4000 |
Logic Type: | Selectors/Multiplexers |
Low Level Output Current: | 1.5 mA |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 8 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Circuits: | Quad |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 3 V to 18 V |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1110 mW |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Selectors/Multiplexers |
Propagation Delay Time: | 140 ns |
Quiescent Current: | 40 nA |
Series: | CD40257B |
Subcategory: | Logic ICs |
Supply Current - Max: | 40 nA |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | CMOS |
Base Product Number | CD40257 -> |
Circuit | 4 x 1:2 |
Current - Output High, Low | 6.8mA, 6.8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 4000B -> |
Supplier Device Package | 16-PDIP |
Type | Multiplexer |
Voltage - Supply | 3V ~ 18V |
Voltage Supply Source | Dual Supply |
Вес, г | 0.95 |
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары