74990101241

74990101241
Изображения служат только для ознакомления,
см. техническую документацию
518 шт., срок 7-9 недель
1 960 руб.
−18%
после авторизации ›
от 100 шт.1 390 руб.
от 500 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Альтернативные предложения2
Номенклатурный номер: 8006871385
Бренд: Wurth Elektronik

Описание

Ethernet Solutions W rth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Технические параметры

Application: 10/100 Base-T
Brand: Wurth Elektronik
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: 30
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tube
Performance Category: Cat 5
Pitch: 2.54 mm
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Top Entry
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 689 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.