MDS-100BPS15 BA

MDS-100BPS15 BA
Изображения служат только для ознакомления,
см. техническую документацию
101 шт., срок 7-9 недель
9 080 руб.
от 5 шт.8 540 руб.
от 10 шт.7 750 руб.
от 25 шт.6 983.21 руб.
Добавить в корзину 1 шт. на сумму 9 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8006874502
Бренд: Delta Electonics

Описание

MDS Internal Power Supply

Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 88.2%
Factory Pack Quantity: Factory Pack Quantity: 50
Industry: Medical
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.7 A
Output Power: 100 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Power - Convection: 80 W
Power - Forced Air: 100 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: MDS
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 618 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.