A23AP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 шт., срок 6-8 недель
1 790 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 440 руб.
от 50 шт. —
1 288.45 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Описание
Switches\Toggle Switches
Toggle Switch DPDT Through Hole
Технические параметры
Actuator Length | 10.00mm |
Actuator Material | Brass, Nickel Plated |
Actuator Type | Standard Round |
Bushing Thread | Unthreaded, Square |
California Prop 65 | Warning Information |
Circuit | DPDT |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Process Sealed |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | A -> |
Switch Function | On-Off-On |
Termination Style | PC Pin |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
Actuator Style: | Bat |
Actuator: | Standard |
Brand: | NKK Switches |
Contact Form: | DPDT |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyamide, Glass Fiber Reinforced |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Life: | 50000 Cycles |
Manufacturer: | NKK Switches |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Poles: | 2 |
Part # Aliases: | A-23AP |
Power Rating: | 400 mVA |
Product Category: | Toggle Switches |
Product Type: | Toggle Switches |
Series: | A |
Subcategory: | Switches |
Switch Function: | ON-OFF-ON |
Terminal Seal: | Sealed |
Termination Style: | Pin |
Type: | Process Sealed Subminiature Toggles |
Voltage Rating AC: | 28 VAC |
Voltage Rating DC: | 28 VDC |
Contact Configuration | DPDT |
Contact Current Rating | 0.4VA |
Contact Material | Brass(Stationary), Phosphor Bronze(Movable) |
Contact Resistance | 50mΩ |
Illuminated | No |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 →+85°C |
Standards Met | CSA, UL |
Switch Operation | On-Off-On |
Terminal Type | PC Terminal |
Voltage Rating | 28V ac/dc |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары