ADIS16364BMLZ

ADIS16364BMLZ
Изображения служат только для ознакомления,
см. техническую документацию
198 200 руб.
Добавить в корзину 1 шт. на сумму 198 200 руб.
Номенклатурный номер: 8006879637
Бренд: Analog Devices

Описание

Sensors, Transducers\Motion Sensors - IMUs (Inertial Measurement Units)
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output

Технические параметры

Base Product Number ADIS16364 ->
ECCN 7A994
HTSUS 9031.80.8085
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Operating Temperature -40В°C ~ 105В°C (TA)
Output Type SPI
Package Tray
Package / Case Module
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sensor Type Accelerometer, Gyroscope, 6 Axis
Supplier Device Package Module
Video File MEMS Based Inertial Measurement UnitsMEMS OIS Solu
Automotive No
ECCN (US) 7A994
EU RoHS Compliant with Exemption
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 105
Minimum Operating Temperature (°C) -40
Minimum Storage Temperature (°C) -65
Mounting Screw
Part Status Active
PCB changed 24
Pin Count 24
PPAP No
Product Category Freedom Inertial Sensor
Typical Operating Supply Voltage (V) 5

Техническая документация

Datasheet
pdf, 492 КБ
Datasheet ADIS16364BMLZ
pdf, 493 КБ