HCMS-2353

Фото 1/2 HCMS-2353
Изображения служат только для ознакомления,
см. техническую документацию
27 940 руб.
от 10 шт.22 640 руб.
Добавить в корзину 1 шт. на сумму 27 940 руб.
Номенклатурный номер: 8006880281
Бренд: Broadcom Limited

Описание

The HCMS-235x series are 5x7 LED four character displays contained in 12 pin dual-in-line packages designed for displaying alphanumeric information

Технические параметры

Character Width 5mm
Colour of Face Green
Decoder Included Yes
Display Type Alphanumeric
Dominant Wavelength 574 nm
Dot Matrix Dimensions 5x7
Dot Matrix Format 5x7
Dots High 7
Dots Wide 5
External Dimensions 20.01x8.43x2.54mm
External Width 20mm
Forward Current 1.6mA
Forward Voltage 4.75 → 5.25 V
LED Colours Green
Luminous Intensity 3000 mcd
Maximum Operating Temperature +100°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Characters 4
Number of Segments 4
Operating Temperature Range -55 →+100°C
Power Dissipation 1.31W
Series HCMS
Brand: Broadcom/Avago
Character Size: 5 mm x 7 mm
Configuration: Anode Columns, Cathode Rows
Display Type: 5x7 Dot Matrix
Factory Pack Quantity: Factory Pack Quantity: 10
If - Forward Current: 6.2 mA
Illumination Color: Green
Luminous Intensity: 3000 ucd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Module Size - W x H x T: 20.01 mm x 8.43 mm x 2.54 mm
Mounting Style: Through Hole
Number of Digits: 4
Operating Temperature Range: -55 C to+100 C
Packaging: Tray
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Series: HCMS
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 5 V
Wavelength: 574 nm
Вес, г 5.57

Техническая документация

Datasheet
pdf, 630 КБ
Datasheet
pdf, 139 КБ