1650WA

1650WA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
110 900 руб.
Добавить в корзину 1 шт. на сумму 110 900 руб.
Номенклатурный номер: 8006890523
Бренд: Hammond

Описание

Push-Pull Tube Audio Output Circuits

Hammond Manufacturing Push-Pull Tube Audio Output Circuits are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Circuits are RoHS compliant and designed for maximum versatility.

Технические параметры

Application: Tube Output Push Pull
Brand: Hammond Manufacturing
Current Rating: 806 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 30 Hz to 30 kHz
Manufacturer: Hammond
Maximum DC Current: 806 mA
Number of Channels: Single
Power Rating: 280 mW
Primary Impedance: 1900 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Tube Application Power Transformers
Secondary Impedance: 4 Ohms/8 Ohms/16 Ohms
Series: 1608A-1650A Series
Subcategory: Transformers
Termination Style: Wire Lead
Type: Push-Pull

Техническая документация

Datasheet
pdf, 156 КБ
Чертеж
pdf, 984 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.