ADRF6821-EVALZ, RF Development Tools ADRF6821 EVAL BOARD

Фото 1/2 ADRF6821-EVALZ, RF Development Tools ADRF6821 EVAL BOARD
Изображения служат только для ознакомления,
см. техническую документацию
64 740 руб.
Добавить в корзину 1 шт. на сумму 64 740 руб.
Номенклатурный номер: 8004970891
Артикул: ADRF6821-EVALZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 450 MHz to 2.8 GHz
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5.6 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADRF6821
Subcategory: Development Tools
Tool Is For Evaluation Of: ADRF6821
Type: RF Demodulator
Base Product Number ADRF6821 ->
ECCN 5A991B1
For Use With/Related Products ADRF6821
Frequency 450MHz ~ 2.8GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type PLL, Fractional-N

Техническая документация

Datasheet
pdf, 994 КБ
Datasheet ADRF6821-EVALZ
pdf, 623 КБ