500SSP1S1M6REA, Slide Switches SLIDE, 0.4VA 20VAC/VDC, SPDT On-On, Through Hole, Right Angle PC Pin

500SSP1S1M6REA, Slide Switches SLIDE, 0.4VA 20VAC/VDC, SPDT On-On, Through Hole, Right Angle PC Pin
Изображения служат только для ознакомления,
см. техническую документацию
165 шт., срок 6-8 недель
1 070 руб.
от 10 шт.950 руб.
от 25 шт.906 руб.
от 100 шт.669.30 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8007403059
Артикул: 500SSP1S1M6REA
Бренд: E-Switch

Описание

Electromechanical\Switches\Slide Switches
Slide Switch SPDT Through Hole, Right Angle

Технические параметры

Brand: E-Switch
Contact Form: SPDT
Contact Plating: Gold
Current Rating: 400 mVA
Factory Pack Quantity: Factory Pack Quantity: 54
Illuminated: Non-Illuminated
Manufacturer: E-Switch
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Product Category: Slide Switches
Product Type: Slide Switches
Series: 500
Subcategory: Switches
Switch Function: ON-ON
Termination Style: PC Mounting
Type: Slide Switch
Voltage Rating AC: 20 VAC
Voltage Rating DC: 20 VDC
Actuator Length 4.72mm
Actuator Material Polyamide (PA), Nylon
Actuator Type Standard
Circuit SPDT
Contact Finish Gold
Contact Material Copper Alloy
Contact Timing Not Specified
Current Rating (Amps) 0.4VA (AC/DC)
ECCN EAR99
Electrical Life 30,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9050
Mechanical Life 30,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Operating Temperature -30В°C ~ 85В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 500 ->
Switch Function On-On
Switch Travel 2.16mm
Termination Style PC Pin
Video File What Electrical Ratings do You Need?How Does the S
Voltage Rating - AC 20V
Voltage Rating - DC 20V

Техническая документация

Datasheet
pdf, 2392 КБ
Datasheet
pdf, 27 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.