BM78SPP05MC2-0002AA

BM78SPP05MC2-0002AA
Изображения служат только для ознакомления,
см. техническую документацию
2 830 руб.
от 25 шт.2 280 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8006908704

Описание

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Brand: Microchip Technology
Class: Class 2
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 136
Frequency: 2.48 GHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 4.2 V
Output Power: 1.5 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4.2
Receiver Sensitivity: -92 dBm
Series: BM78
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3.3 V

Техническая документация

Datasheet
pdf, 2132 КБ