A165L-AGA-24D-2, Pushbutton Switches DPDT ALT SQ 24V GREN IP65 LED Illum

A165L-AGA-24D-2, Pushbutton Switches DPDT ALT SQ 24V GREN IP65 LED Illum
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
12 340 руб.
Добавить в корзину 1 шт. на сумму 12 340 руб.
Номенклатурный номер: 8007437551
Артикул: A165L-AGA-24D-2
Бренд: Omron

Описание

Electromechanical\Switches\Pushbutton Switches
A16 Pushbutton Switches & Pilot Lights

Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. Theses pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly, is UL and CSA approved, and conforms to EN60943-5-1, IEC947-5-1. Omron A16 is ideal for applications requiring high reliability, IP65 and IP40 models are available.

Технические параметры

Actuator: Square
Brand: Omron Automation and Safety
Contact Form: DPDT
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Illuminated
Illumination Color: Green
IP Rating: IP66
Lamp Type: LED
Life: 100000 Cycles
Manufacturer: Omron
Mounting Style: Panel Mount
Packaging: Bulk
Part # Aliases: A165LAGA24D2
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Industrial Switches
Series: A16
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Solder Terminal
Type: With Guard
Voltage Rating AC: 250 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 3345 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.