14020414101000

14020414101000
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 6-8 недель
1 660 руб.
от 10 шт.1 470 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8006924149
Бренд: Harting

Описание

har-flexicon® SMT Terminal Blocks
HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

Технические параметры

Brand: HARTING
Color: Black
Connection Method: Spring Cage
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: HARTING
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 4 Position
Part # Aliases: 3.50_TTPV-4_TB75_BK 350TTPV4TB75BK
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: har-flexicon TTPV
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: har-flexicon
Voltage Rating: 300 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 16 AWG

Техническая документация

Datasheet
pdf, 776 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.