ADMV4530IQ-EVALZ, Evaluation Board, ADMV4530ACCZ, I/Q Upconverter, Dual-Mode, 5 VDC Supply
см. техническую документацию
Описание
ADMV4530IQ-EVALZ is an ADMV4530 inphase/quadrature (IQ) evaluation board. This board incorporates the ADMV4530 Ka band upconverter with low dropout (LDO) regulators and an interface to the EVAL-SDP-CS1Z (SDP-S) controller board to allow the simple and efficient evaluation of the ADMV4530. The on-board LDO regulators allow the ADMV4530 to be powered on by a single supply. The ADMV4530 is a highly integrated upconverter with an I/Q mixer that is ideally suited for next generation Ka band satellite communications. The chip can be programmed using a 4-wire serial port interface (SPI). The SDP-S controller allows the user to interface with the ADMV4530 SPI through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.
• Fully featured evaluation board for the ADMV4530
• On-board system demonstration platform (SDP-S) connector for SPI
• 5V operation through LDO
• ACE software interface for SPI control
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADMV4530ACCZ |
Подтип Приложения | I/Q Преобразователь |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADMV4530ACCZ |
Тип Приложения Набора | РЧ/ПЧ |
ECCN | 5A991B |
For Use With/Related Products | ADMV4530 |
Frequency | 27GHz ~ 31GHz |
HTSUS | 8473.30.1180 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Upconverter |