1N4571A-1

Фото 1/3 1N4571A-1
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 100 шт.1 410 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8006948840

Описание

Discrete Semiconductor Products\Diodes - Zener - Single
Zener Diode 6.4V 500mW В±5% Through Hole DO-35

Технические параметры

Base Product Number 1N4571 ->
Current - Reverse Leakage @ Vr 2ВµA @ 3V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 100 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -65В°C ~ 175В°C
Package Bulk
Package / Case DO-204AH, DO-35, Axial
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status RoHS non-compliant
Supplier Device Package DO-35
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 6.4V
Brand: Microchip Technology
Configuration: Single
Diameter: 2.03 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Ir - Maximum Reverse Leakage Current: 2 uA
Ir - Reverse Current: 2 uA
Manufacturer: Microchip
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: DO-35-2
Packaging: Bulk
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 1 mA
Voltage Temperature Coefficient: 0.005%/C
Voltage Tolerance: 1%
Vz - Zener Voltage: 6.4 V
Zener Current: 2 uA
Zz - Zener Impedance: 100 Ohms
Automotive No
Configuration Single
Diameter 2.29(Max)
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 500
Maximum Power Dissipation @ 25C (mW) 500
Maximum Reverse Leakage Current (uA) 2
Maximum Zener Impedance (Ohm) 100
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Nominal Zener Voltage (V) 6.4
Packaging Bag
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name DO
Supplier Package DO-35
Test Current (mA) 1
Test Temperature Range (°C) -55 to 100
Type Temperature Compensated
Typical Voltage Temperature Coefficient ±0.005%/°C(Max)
Zener Voltage Tolerance 5%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов