A3P250-VQG100, TQFP-100(14x14) Programmable LogIc DevIce (CPLDs/FPGAs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
от 10 шт. —
2 200 руб.
от 30 шт. —
1 980 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Описание
ProASIC3 Flash FPGAs
Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASIC PLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.
Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASIC PLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.
Технические параметры
Количество I/O | 68I/O |
Количество Выводов | 100вывод(-ов) |
Количество Логических Блоков | - |
Количество Уровней Скорости | - |
Линейка Продукции | ProASIC3 A3P250 |
Максимальная Рабочая Частота | 350МГц |
Максимальное Напряжение Питания Ядра | 1.575В |
Минимальное Напряжение Питания Ядра | 1.425В |
Напряжение Питания I/O | 3.3В |
Полное Количество Бит RAM | 36Кбит |
Семейство ПЛИС | ProASIC3 |
Стиль Корпуса Микросхемы Логики | VQFP |
Управление | PLL |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Microchip Technology |
Embedded Memory: | 36 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 350 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 250000 |
Number of I/Os: | 68 I/O |
Number of Logic Elements: | 3000 LE |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 1.5 V |
Package/Case: | VQFP-100 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | A3P250 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.575 V |
Supply Voltage - Min: | 1.425 V |
Total Memory: | 36864 bit |
Tradename: | ProASIC3 |
Вес, г | 1.15 |
Техническая документация
Datasheet
pdf, 2864 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары