115857-HMC633LC4

Фото 1/2 115857-HMC633LC4
Изображения служат только для ознакомления,
см. техническую документацию
201 200 руб.
Добавить в корзину 1 шт. на сумму 201 200 руб.
Номенклатурный номер: 8006997985
Бренд: Analog Devices

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards

Технические параметры

Base Product Number HMC633 ->
ECCN EAR99
For Use With/Related Products HMC633LC4
Frequency 5.5GHz ~ 17GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Amplifier
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 5.5 GHz to 17 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC633G
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC633LC4
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 419 КБ
HMC633LC4
pdf, 420 КБ