4C.01.9.012.0050SPA
5 шт., срок 7-9 недель
5 710 руб.
Добавить в корзину 1 шт.
на сумму 5 710 руб.
Описание
Relays\Power Relays, Over 2 Amps
Реле общего назначения SPDT (1 Form C) 12VDC Катушка DIN-рейка
Технические параметры
Coil Current | 40mA |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPDT (1 Form C) |
Contact Material | Silver Nickel (AgNi) |
Contact Rating (Current) | 16A |
ECCN | EAR99 |
Features | Diode, Lighted Indicator |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Must Operate Voltage | 8.8 VDC |
Must Release Voltage | 2.4 VDC |
Operate Time | 15ms |
Operating Temperature | -40В°C ~ 50В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Relay Type | General Purpose |
Release Time | 12ms |
RoHS Status | RoHS Compliant |
Series | 4C -> |
Switching Voltage | 440VAC - Max |
Termination Style | Screw Terminal |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары