MBT0021-EN-1, DFRobot Accessories micro:Maqueen Plus with HUSKYLENS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 350 руб.
Добавить в корзину 1 шт.
на сумму 25 350 руб.
Описание
Tools & Supplies\Accessories\DFRobot Accessories
micro: Maqueen PlusDFRobot micro: Maqueen Plus is a powerful and intelligent, advanced version of the micro: Maqueen Lite (4.0). The Maqueen Plus is optimized with better power management and a larger capacity power supply. It's ideal for use with the HuskyLens AI Vision Sensor, and comes with a larger and more stable chassis. It also features more built-in functions and more expansion ports. It's suitable for classroom teaching, and for after-school extended exercises and robot competitions.
Технические параметры
Brand: | DFRobot |
Description/Function: | Advanced STEM Education Robot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Classroom Teaching |
Manufacturer: | DFRobot |
Product Category: | DFRobot Accessories |
Product Type: | Accessories |
Product: | Robotics |
Series: | micro:Maqueen |
Subcategory: | Supplies |
Type: | Advanced STEM Education Robot |
Configuration | Wheeled |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), |
Included MCU/MPU Board(s) | micro:bit |
Interconnect System | micro:bit |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Suggested Programming Environment | Python |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.