926682-3, Вилка / гнездо, провод-провод, "папа" / "мама", 6,35мм, PIN: 6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 руб.
Добавить в корзину 1 шт.
на сумму 87 руб.
Описание
Разъемы\Сигнальные разъемы
Описание Вилка / гнездо, провод-провод, "папа" / "мама", 6,35мм, PIN: 6 Характеристики Категория | Разъем |
Технические параметры
Agency/Standard | CSA, (UL) |
Agency/Standard Number | E28476 |
Assembly Integration Feature | Without |
Centerline (Pitch) | 6.35 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Panel Mount |
Connector System | Wire-to-Panel, (Wire-to-Wire) |
Contact Layout | Matrix |
Contact Retention Within Housing | Without |
Contact Type | Pin |
CSA File Number | LR7189 |
CSA Rating | Certified |
For Use With | Appropriate Universal MATE-N-LOK Plug |
Glow Wire Rating | Standard Part-Not Glow Wire |
Housing Color | Natural |
Multiple Contact Types | Without |
Number of Positions | 6 |
Number of Power Positions | 0 |
Number of Rows | 2 |
Number of Signal Positions | 0 |
Operating Temperature Range | -55-125 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag |
Packaging Quantity | 500 |
Panel Mount Feature | With |
Panel Mount Feature Type | Patch & Tabs |
Panel Thickness | 0.76-2.29 mm |
Rectangular Power Connector Type | Housing |
Row-to-Row Spacing | 6.35 mm |
Sealable | No |
Termination Method to Wire & Cable | Crimp |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
VDE Tested | Yes |
Body Orientation | Straight |
Gender | Female |
Pitch | 6.35mm |
Series | Universal MATE-N-LOK |
Width | 19mm |
Вес, г | 5 |
Техническая документация
Похожие товары