FN2010-1-07, Power Line Filters 1A 250VAC 50/60Hz Wire Leads

Фото 1/2 FN2010-1-07, Power Line Filters 1A 250VAC 50/60Hz Wire Leads
Изображения служат только для ознакомления,
см. техническую документацию
137 шт., срок 7-9 недель
4 340 руб.
от 10 шт.3 800 руб.
от 25 шт.3 420 руб.
от 60 шт.2 987.02 руб.
Добавить в корзину 1 шт. на сумму 4 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8007054114
Артикул: FN2010-1-07
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters

Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 400 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Part # Aliases: 800595
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2010
Subcategory: Power Condition
Termination Style: Wire
Voltage Rating: 250 VAC
Capacitance 4.7 nF, 100nF
Inductance 12 mH
Leakage Current 0.74 mA
Maximum Current Rating 1A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 0 → 400Hz
Power Loss 0.8W
Resistance 1MΩ
Series FN2010
Termination Style Wire Lead
Вес, г 65

Техническая документация

Datasheet
pdf, 1341 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.