U1282A, Digital Multimeters True RMS DMM 60000 Count Handheld

Фото 1/7 U1282A, Digital Multimeters True RMS DMM 60000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
176 100 руб.
Добавить в корзину 1 шт. на сумму 176 100 руб.
Номенклатурный номер: 8007055579
Артикул: U1282A

Описание

Keysight U1282A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 100mF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 600MΩ
Battery Life 800 h
Battery Type 4x1.5 V AA
Best AC Current Accuracy 600 μA → 10 A
Best AC Voltage Accuracy 0.3%+25 cnts
Best Capacitance Measurement Accuracy 1%+5 cnts
Best DC Current Accuracy 0.05%+2 cnts
Best DC Voltage Accuracy 0.025%
Best Resistance Measurement Accuracy 0.05%+2 cnts
Connectivity Bluetooth
Display Type Digital
Functions Measured DC Voltage
Maximum Frequency 9.9999MHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C
Model Number p U1282A
Multimeter Type Handheld
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
True RMS Yes
Weight 701(With Batteries)g
Width 96mm
Calibrated RSCAL
Вес, г 1.129

Техническая документация