U1231A, Digital Multimeters True RMS DMM Basic 6000 Count Handheld

Фото 1/6 U1231A, Digital Multimeters True RMS DMM Basic 6000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
46 780 руб.
Добавить в корзину 1 шт. на сумму 46 780 руб.
Номенклатурный номер: 8007055751
Артикул: U1231A

Описание

Keysight U1230 Series handheld digital multimeters are designed to perform in poor environmental conditions and worst-case scenarios.

Технические параметры

Absolute Maximum AC Voltage Measurement 600V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Voltage Measurement 600V dc
Absolute Maximum Resistance Measurement 60MΩ
Absolute Maximum Temperature Measurement +1372°C
AC Current Measurement Resolution 0.01µA ac
AC Voltage Measurement Resolution 0.1mV ac
Battery Life 500 h
Battery Type AAA x 4
Best AC Voltage Accuracy ±4%+3 Digits
Best Capacitance Measurement Accuracy ±1.9%+2 Digits
Best DC Voltage Accuracy ±0.5%+2 Digits
Best Resistance Measurement Accuracy ±1.5%+3 Digits
Best Temperature Measurement Accuracy ±1%+1 °C
Calibrated RSCAL
Capacitance Measurement Resolution 1nF
DC Voltage Measurement Resolution 0.1mV dc
Display Type Digital
Maximum Frequency 1kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature -10°C
Model Number p U1231A
Multimeter Type Handheld
Resistance Measurement Resolution 100mΩ
Safety Category Level CAT III
Safety Category Voltage 600V
Temperature Measurement Resolution 0.1°C
True RMS Yes
Weight 365g
Width 86mm
Connectivity Bluetooth

Техническая документация