T3DMM4-5, Digital Multimeters 4.5DIGIT 150MEAS/SEC TRUE RMS DMM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
160 600 руб.
Добавить в корзину 1 шт.
на сумму 160 600 руб.
Альтернативные предложения1
Описание
Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
T3DMMx-5 Digital MultimetersTeledyne Lecroy T3DMMx-5 Digital Multimeters are dual-display digital desktop multimeters that provide a rich and powerful feature set. These digital multimeters offer a wide measurement range with high sensitivity, resulting in accurate temperature measurements and remote control accessibility for measurements. These multimeters include tools for debugging like low-level measurements, high sensitivity ranges, built-in cold terminal thermal compensation, and support for USB devices, USB hosts, and LAN. The T3DMMx-5 multimeters offer a 4.3" TFT-LCD dual display with a Chinese and English menu. These multimeters also feature a built-in front panel accessible help system and file management resulting in a user-friendly design. These T3DMMx-5 digital multimeters also feature 1Gb flash memory for mass storage configuration.
Технические параметры
Brand: | Teledyne LeCroy |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Teledyne LeCroy |
Number of Digits: | 4 1/2 Digit |
Product Category: | Digital Multimeters |
Product Type: | Multimeters |
Product: | Multimeters |
Series: | T3DM |
Subcategory: | Test Equipment |
True RMS: | True RMS |
Type: | Bench |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
AC Current Measurement Resolution | 0.001mA ac |
AC Voltage Measurement Resolution | 0.01mV ac |
Best AC Current Accuracy | ±2.5%of Reading+25 Count |
Best AC Voltage Accuracy | ±3%of Reading+40 Count |
Best DC Current Accuracy | ±0.25%of Reading+4 Count |
Best DC Voltage Accuracy | ±0.02%of Reading+6 Count |
Capacitance Measurement Resolution | 0.001nF |
DC Current Measurement Resolution | 0.01µA dc |
DC Voltage Measurement Resolution | 0.01mV dc |
Display Type | Digital |
Maximum Frequency | 500kHz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | T3DMM |
Multimeter Type | Bench |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 600 V, 1000V |
True RMS | Yes |
Weight | 3.8kg |
Width | 260.27mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 855 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары