TLE94003EPXUMA1

TLE94003EPXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.470 руб.
от 25 шт.427 руб.
от 100 шт.351.72 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8007068648

Описание

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general purpose drives. The CIPOS family consist of ultra-compact Nano, cost-effective Micro, and energy efficient mini IPMs.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3000
Load Voltage Rating: 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 600 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 2 A
Output Voltage: 40 V
Package / Case: TSDSO-14
Part # Aliases: TLE94003EP SP001256576
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet TLE94003EPXUMA1
pdf, 703 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем