BGU8M1X

BGU8M1X
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 25 шт.131 руб.
от 100 шт.110.87 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8007070469
Бренд: NXP Semiconductor

Описание

RF-IF Solutions NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 5000
Gain: 13 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.8 dB
OIP3 - Third Order Intercept: 6 dBm
Operating Frequency: 1.805 GHz to 2.2 GHz
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.5 V to 3.1 V
P1dB - Compression Point: -2 dBm
Part # Aliases: 934068533115
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.1 V
Supply Voltage - Min: 1.5 V
Technology: SiGe
Test Frequency: 1.843 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 118 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем