GBPC606E4/51

Фото 1/2 GBPC606E4/51
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 2 шт.600 руб.
от 5 шт.550 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8007088508

Описание

Электроэлемент
BRIDGE RECTIFIER, SINGLE PHASE, 6A, 600V THOUGH HOLE, No. of Phases:Single, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(AV):6A, Bridge Rectifier Case Style:Module, Forward Voltage VF Max:1V, No. of Pins:4Pins , RoHS Compliant: Yes

Технические параметры

Automotive No
Military No
Operating Temperature - (??C) -55~150
Packaging Bulk
Peak Average Forward Current - (A) 6
Peak Forward Voltage - (V) 1@3A
Peak Non-Repetitive Forward Surge Current - (A) 175
Peak Reverse Current - (uA) 5
Peak Reverse Repetitive Voltage - (V) 600
Peak RMS Reverse Voltage - (V) 420
Pin Count 4
Supplier Package Case GBPC6
Bridge Type Single Phase
Configuration Single
Diode Technology Silicon Junction
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type GBPC
Peak Average Forward Current 6A
Peak Forward Voltage 1V
Peak Non-Repetitive Forward Surge Current 175A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 600V
Width 16mm
Brand: Vishay General Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 400
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 175 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: GBPC6
Packaging: Bulk
Peak Reverse Voltage: 600 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: GBPC6
Subcategory: Diodes & Rectifiers
Termination Style: Solder Lead
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 420 V
Вес, г 3.2

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 67 КБ
Документация
pdf, 86 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов