SS12SDP4

Фото 1/4 SS12SDP4
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва, срок 6-7 дней
1 070 руб.
от 2 шт.960 руб.
от 5 шт.874 руб.
от 10 шт.833.75 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Альтернативные предложения3
Номенклатурный номер: 8007088518
Бренд: NKK Switches

Описание

Электроэлемент
Описание Переключатель: движковый, Пол: 2, SPDT, 0,01A/28ВDC, ON-ON, SS Характеристики
Категория Переключатель
Тип движковый

Технические параметры

Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 10000
Maximum Current Rating - (A) 0.1@28VAC 28VDC
Maximum Power Rating - (VA) 0.4@28VAC 28VDC
Mechanical Life - (Cycles) 10000
Military No
Operating Temperature - (??C) -15~60
Switch Configuration ON None ON
Termination Style PC Pins
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.50.90.50
Pole Throw Configuration SPDT
Actuator Style Top Slide
Maximum Current Rating (A) 0.1@28VAC 28VDC
Maximum Power Rating (VA) 0.4@28VAC 28VDC
Dielectric Strength 500VAC
Minimum Insulation Resistance (MOhm) 100
Maximum Contact Resistance (mOhm) 40
Electrical Life (Cycles) 10000
Mechanical Life (Cycles) 10000
Actuator Length (mm) 2
Number of Rows 1
Mounting Through Hole
Number of Terminals 3
Terminal Length (mm) 3
Terminal Pitch (mm) 2.54
Base Material Phenolic Resin
Housing Material Thermoplastic
Minimum Operating Temperature (°C) -15
Maximum Operating Temperature (°C) 60
Size Type Ultra-Miniature
Body Length (mm) 10.2
Body Depth (mm) 4
Body Height (mm) 4.5
Product Length (mm) 10.2
Product Depth (mm) 4
Product Height (mm) 6.5
Actuator Length 2.00mm
Actuator Material Polyamide (PA), Nylon
Actuator Type Standard
California Prop 65 Warning Information
Circuit SPDT
Contact Finish Gold
Contact Material Phosphor Bronze
Contact Timing Shorting (MBB)
Current Rating (Amps) 0.4VA (AC/DC)
ECCN EAR99
Electrical Life 10,000 Cycles
HTSUS 8536.50.9050
Mechanical Life 10,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -15В°C ~ 60В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SS ->
Switch Function On-On
Switch Travel 2.00mm
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Features -
Manufacturer NKK Switches
Operating Force -
Packaging Tray
Contact Configuration Single Pole Double Throw(SPDT)
Contact Current Rating 100 mA
Contact Resistance 20mΩ
Maximum Operating Temperature +60°C
Minimum Operating Temperature -15°C
Operating Temperature Range -15 →+60°C
Switch Operation Latching
Terminal Type Solder
Voltage Rating 28V ac/dc
Width 4мм
Вес, г 0.24

Техническая документация

Datasheet
pdf, 199 КБ
Datasheet
pdf, 165 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.