CMI-4537-SN69
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт. со склада г.Москва, срок 6-9 дней
1 100 руб.
от 2 шт. —
960 руб.
от 5 шт. —
854 руб.
от 10 шт. —
808.75 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8007088612
Бренд: CUI Inc
Описание
Электроэлемент
9.7 mm, Unidirectional, Terminal Mount, 1.5 Vdc, Electret Condenser Microphone
Технические параметры
Current Consumption (Max) | 0.5(mA) |
Directivity | Omni-Directional |
Frequency Range | 100 TO 12000(Hz) |
Impedance (Max) | 1800(Ohm) |
Operating Supply Voltage (Max) | 9VDC |
Operating Supply Voltage (Min) | 1.5VDC |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 9.7(mm) |
Product Height (mm) | 4.5(mm) |
Product Length (mm) | Not Required(mm) |
Sensitivity | -37(dB) |
Shape | Round |
Signal to Noise Ratio (Min) | 69(TYP)(dB) |
Technology | Electret Condenser |
Termination Method | Solder Pad |
Current - Supply | 400ВµA |
Direction | Unidirectional |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/c/cui |
Height (Max) | 0.177"" (4.50mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.34 kOhms |
Mfg Application Notes | https://media.digikey.com/pdf/Application%20Notes/ |
Mfg CAD Models | https://www.cuidevices.com/product/resource/digike |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Box |
Port Location | Top |
Product Training Modules | https://www.digikey.com/en/ptm/c/cui-inc/electret- |
RoHS Status | RoHS Compliant |
S/N Ratio | 69dB |
Size / Dimension | 0.382"" Dia (9.70mm) |
Termination | Solder Pads |
Type | Electret Condenser |
Voltage Range | 1.5V ~ 9V |
Brand: | CUI Devices |
Current Rating: | 400 uA |
Depth: | 4.5 mm |
Diameter: | 9.7 mm |
Directional Properties: | Unidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency: | 12 kHz |
Impedance: | 1.8 Ohms |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 1.5 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -37 dB |
Subcategory: | Audio Devices |
Termination Style: | SMD/SMT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары