VOL618A-3T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 2 шт. —
200 руб.
от 10 шт. —
155 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Электроэлемент
OPTOCOUPLER, PHOTOTRANS, 5KV, LSOP-4, No. of Channels:1 Channel, Optocoupler Case Style:LSOP, No. of Pins:4Pins, Forward Current If Max:60mA, Isolation Voltage:5kV, CTR Min:100%, Packaging:Each, Product Range:- , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Maximum Collector Current - (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage - (mV) | 400 |
Maximum Collector-Emitter Voltage - (V) | 80 |
Maximum Current Transfer Ratio - (%) | 200 |
Maximum Forward Voltage - (V) | 1.5 |
Maximum Power Dissipation - (mW) | 150 |
Military | No |
Minimum Current Transfer Ratio - (%) | 100 |
Minimum Isolation Voltage - (Vrms) | 5000 |
Number of Channels per Chip | 1 |
Operating Temperature - (??C) | -55~110 |
Pin Count | 4 |
Standard Package Name | SOP |
Supplier Package | SOP |
Brand | Vishay Semiconductors |
Current Transfer Ratio | 100%to 200% |
Factory Pack Quantity | 3000 |
If - Forward Current | 60 mA |
Isolation Voltage | 5000 Vrms |
Manufacturer | Vishay |
Maximum Collector Emitter Saturation Voltage | 0.4 V |
Maximum Collector Emitter Voltage | 80 V |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Output Type | NPN Phototransistor |
Package / Case | SOP-4 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 100 mW |
Product Category | Transistor Output Optocouplers |
Product Type | Transistor Output Optocouplers |
Series | VOx6xxA |
Subcategory | Optocouplers |
Vf - Forward Voltage | 1.5 V |
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 5 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 100 mA |
Maximum Collector Emitter Saturation Voltage: | 0.4 V |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | SOP-4 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3.5 us |
Series: | VOx6xxA |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 6 V |
Maximum Forward Voltage | 1.5V |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Output Device | Phototransistor |
Количество Выводов | 4вывод(-ов) |
Максимальный Прямой Ток | 60мА |
Мин. CTR | 100% |
Напряжение Изоляции | 5кВ |
Напряжение Коллектор-Эмиттер | 80В |
Стиль Корпуса Оптопары | LSOP |
Current Transfer Ratio Test Current (mA) | 1 |
ECCN (US) | EAR99 |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Current Transfer Ratio (%) | 200 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Operating Temperature (°C) | 110 |
Maximum Power Dissipation (mW) | 150 |
Minimum Current Transfer Ratio (%) | 100 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Standard | BSI|CQC|cUL|FIMKO|UL |
Typical Fall Time (us) | 5 |
Typical Forward Voltage (V) | 1.16 |
Typical Rise Time (us) | 3.5 |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 211 КБ
Datasheet
pdf, 169 КБ
Datasheet VOL618A-3T
pdf, 168 КБ
Datasheet VOL618A-3X001T
pdf, 172 КБ
Документация
pdf, 168 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары