2036-09-B3LF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 90VOLT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 10 шт. —
440 руб.
от 100 шт. —
350 руб.
от 200 шт. —
319.83 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Gas Discharge Tube 90V 10000A (10kA) В±20% 3 Pole Through Hole
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
DC Sparkover Voltage Tolerance | ±25% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 250 |
Maximum DC Holdover Voltage (V) | 52@150ms |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 550 |
Typical DC Sparkover Voltage @ 100V/s (V) | 90 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 2 |
Typical Impulse Life @ 10/1000us (Times) | 300 |
Number of Electrodes | 3 |
Termination Style | Radial |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Lead Diameter (mm) | 0.8 |
Product Depth (mm) | 5.1 |
Failsafe Protection | No |
Wire Form | Shaped |
Mounting | Through Hole |
Base Product Number | 2036 -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Fail Short | No |
HTSUS | 8536.30.8000 |
Impulse Discharge Current (8/20Вµs) | 10000A (10kA) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Poles | 3 |
Package | Tray |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Mini-TRIGARDв„ў 2036 -> |
Tolerance | В±20% |
Voltage - DC Spark Over (Nom) | 90V |
Техническая документация
Datasheet
pdf, 592 КБ
Datasheet 2036-09-B3LF
pdf, 422 КБ