PIC32MK1024MCF064-I/PT, 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN, MCPWM

PIC32MK1024MCF064-I/PT, 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN, MCPWM
Изображения служат только для ознакомления,
см. техническую документацию
2 790 руб.
от 25 шт.2 200 руб.
от 100 шт.1 890 руб.
от 250 шт.1 884.34 руб.
Добавить в корзину 1 шт. на сумму 2 790 руб.
Номенклатурный номер: 8007093433
Артикул: PIC32MK1024MCF064-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: CAN, I2S, LIN, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 27 Channel
Number of I/Os: 49 I/O
Package / Case: TQFP-64
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: PIC32MKxxxxMCF
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: microAptiv
Watchdog Timers: Watchdog Timer
Вес, г 2.47

Техническая документация

Datasheet
pdf, 10538 КБ

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем