700-101BAA-B00, Board Mount Temperature Sensors THERMISTORS THIN FILM RTD

700-101BAA-B00, Board Mount Temperature Sensors THERMISTORS THIN FILM RTD
Изображения служат только для ознакомления,
см. техническую документацию
6 090 руб.
Добавить в корзину 1 шт. на сумму 6 090 руб.
Номенклатурный номер: 8007102923
Артикул: 700-101BAA-B00

Описание

100 Ohms RTD Platinum (Pt) В±0.12% В±3850ppm/В°C Radial

Технические параметры

Current 1mA
ECCN EAR99
HTSUS 8533.29.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -70В°C ~ 500В°C
Package Bulk
Package / Case Radial
Resistance @ 0В°C 100 Ohms
Resistance Tolerance В±0.06%
RoHS Status RoHS Compliant
RTD Material Platinum (Pt)
Temperature Coefficient В±3850ppm/В°C
Termination PC Pins
Brand Honeywell
Configuration Local
Factory Pack Quantity 10
Manufacturer Honeywell
Minimum Operating Temperature -70 C
Mounting Style Through Hole
Operating Supply Current 0.3 mA to 1 mA
Output Type Analog
Product Resistance Temperature Detector
Product Category Board Mount Temperature Sensors
RoHS Details
Shutdown No Shutdown
Вес, г 0.038

Техническая документация

Datasheet
pdf, 252 КБ