AD8369ARUZ-REEL7, Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 340 руб.
от 10 шт. —
3 770 руб.
от 25 шт. —
2 910 руб.
от 100 шт. —
2 528.33 руб.
Добавить в корзину 1 шт.
на сумму 4 340 руб.
Посмотреть аналоги4
Описание
Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 600 MHz |
Ib - Input Bias Current: | 160 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 200 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 37 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | TSSOP-16 |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
Series: | AD8369 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Voltage Gain dB: | 40.5 dB |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Variable Gain Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Maximum Voltage Gain (dB) | 40.5(Typ) |
Output Type | Differential |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 160(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.0002(Typ)@5V |
Maximum Power Dissipation (mW) | 265 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Pin Count | 16 |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 5 |
Package Width | 4.4 |
PCB changed | 16 |
Lead Shape | Gull-wing |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 668 КБ
Datasheet AD8369ARUZ-REEL7
pdf, 710 КБ
Дополнительная информация
Похожие товары