1053973, Headers & Wire Housings DMCV 1 5/ 3-G1F-3 5-LR P35

1053973, Headers & Wire Housings DMCV 1 5/ 3-G1F-3 5-LR P35
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
790 руб.
от 10 шт.730 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8007105221
Артикул: 1053973
Бренд: Phoenix Contact

Описание

Connectors\Headers & Wire Housings
Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Type: Shrouded
Voltage Rating: 160 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.