AD650JNZ

AD650JNZ
Изображения служат только для ознакомления,
см. техническую документацию
16 090 руб.
от 2 шт.15 330 руб.
Добавить в корзину 1 шт. на сумму 16 090 руб.
Номенклатурный номер: 8007116606
Бренд: Analog Devices

Описание

Электроэлемент
AD650JNZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.05%FSR, 14-Pin PDIP

Технические параметры

Brand Analog Devices
Dual Supply Voltage +/-9 V to+/-18 V
Factory Pack Quantity 25
Full Scale Frequency 1000 kHz
Height 3.3 mm
INL - Integral Nonlinearity +/-0.015%FSR
Length 19.05 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-9 V
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Package / Case PDIP-14
Packaging Tube
Product Voltage to Frequency Converters
Product Category Voltage to Frequency Frequency to Voltage
RoHS Details
Series AD650
Supply Type Dual
Unit Weight 0.057144 oz
Width 6.35 mm
Brand: Analog Devices
Dual Supply Voltage: +/-9 V to+/-18 V
Factory Pack Quantity: Factory Pack Quantity: 25
Full Scale Frequency: 1000 kHz
INL - Integral Nonlinearity: +/-0.015%FSR
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Product Category: Voltage to Frequency & Frequency to Voltage
Product Type: Voltage to Frequency & Frequency to Voltage
Product: Voltage to Frequency Converters
Series: AD650
Subcategory: Data Converter ICs
Supply Type: Dual
Вес, г 1.62

Техническая документация

Datasheet
pdf, 442 КБ
Datasheet
pdf, 418 КБ

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем