MP3V5010DP, Board Mount Pressure Sensors Sop Dual port 3V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 020 руб.
от 250 шт. —
2 500 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Описание
Sensors\Pressure Sensors\Board Mount Pressure Sensors
Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray
Технические параметры
Accuracy: | 5% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Pressure: | 0 Pa to 10 kPa |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 2.7 V to 3.3 V |
Output Type: | Analog |
Package / Case: | SOP |
Packaging: | Tray |
Part # Aliases: | 935317118117 |
Port Type: | Dual Axial Barbed |
Pressure Type: | Differential |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPXx5010 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 2.7 V |
Accuracy (%) | ±5 |
Automotive | No |
Device Pressure Type | Differential |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | <20 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 3.3 |
Maximum Operating Temperature (°C) | 125 |
Maximum Overload Pressure | 75kPa |
Maximum Supply Current (mA) | 10 |
Media | Air |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Pressure Range | 0kPa to 10kPa |
Output Voltage (V) | 0.1 to 3.1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Response Time (ms) | 1 |
Supplier Package | Case 1351-01 |
Typical Full Scale Output | 2.94VDC |
Typical Operating Supply Voltage (V) | 3 |
Вес, г | 2.22 |
Техническая документация
Похожие товары