ATSAMS70Q21B-CN, ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM

ATSAMS70Q21B-CN, ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
5 220 руб.
от 10 шт.4 600 руб.
от 25 шт.4 210 руб.
от 100 шт.3 554.64 руб.
Добавить в корзину 1 шт. на сумму 5 220 руб.
Номенклатурный номер: 8007174452
Артикул: ATSAMS70Q21B-CN

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM Cortex M7
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 384 kB
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 184
I/O Voltage: 3.3 V
Interface Type: SPI, UART, USART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 300 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 114 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LFBGA-144
Packaging: Tray
Processor Series: SAMS70
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPU
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: SAM S70
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 13959 КБ